G6S-2 DC9

Omron Electronics
653-G6S-2DC92
G6S-2 DC9

Mfr.:

Description:
Low Signal Relays - PCB ThruHole NonLatch 2A DPDT 9VDC 140mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.603

Stock:
1.603 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.498 Rp45.498

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Profile Relays
Miniature
9 VDC
2 Form C (DPDT-NO, NC)
300 mA, 500 mA, 3 A
2 A
2 A
15.6 mA
Non-Latching
140 mW
Solder Pin
G6S
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6S2DC9BYOMZ G6S-29DC G6S29DC G6S2DC9BYOMRNC G6S-2DC9BYOMR G6S-2-DC9 G6S2DC9 G6S-2-DC9-BY-OMR G6S2DC9BYOMZ
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

SUL Low Signal Relay: G6S

Omron Electronics SUL Low Signal Relay: G6S is a surface mount design and meets telecommunications, computer peripheral, and office automation relay requirements.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.