G6S-2F-Y DC4.5

Omron Electronics
653-G6S-2F-YDC452
G6S-2F-Y DC4.5

Mfr.:

Description:
Low Signal Relays - PCB Gullwing NoLatch Eur DPDT 4.5DC 200mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp79.438 Rp79.438
Rp70.999 Rp709.990
Rp67.880 Rp1.697.000
Rp65.495 Rp3.274.750
Rp63.294 Rp6.329.400
Rp60.542 Rp15.135.500
Rp58.340 Rp29.170.000
Rp55.955 Rp55.955.000

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Profile Relays
Miniature
4.5 VDC
2 Form C (DPDT-NO, NC)
Non-Latching
200 mW
Gull Wing Lead
G6S
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6S-2F-Y-DC4.5-BY-OMR G6S-2F-YDC4.5BYOMR G6S-2F-Y4.5DC G6S2FYDC45 G6S2FYDC45BYOMZ G6S2FY45DC G6S2FYDC45BYOMZ
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99