G9KJ-1A DC12

Omron Electronics
653-G9KJ-1A-DC12
G9KJ-1A DC12

Mfr.:

Description:
General Purpose Relays 1,500 VDC Precharge Power Relay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp777.687 Rp777.687
Rp738.793 Rp7.387.930
Rp699.900 Rp17.497.500
Rp661.006 Rp26.440.240
Rp622.113 Rp74.653.560
Rp583.219 Rp163.301.320

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relay
12 VDC
SPST (1 Form A)
Solder Pin
PCB Mount
1.5 kVDC
272 Ohms
44.1 mA
Silver Alloy
G9KJ
37.2 mm
17 mm
25.5 mm
Tray
Brand: Omron Electronics
Maximum Switching Current: 25 A
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 40
Subcategory: Relays
Part # Aliases: G9KJ1ADC12BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490075
ECCN:
EAR99

G9KJ PCB High-Power Relays

Omron Electronics G9KJ PCB High-Power Relays are compact PCB relays optimized for precharge circuits in 1500VDC systems. The Omron G9KJ offers a significant reduction in size and weight compared to conventional screw-type relays. The PCB terminals eliminate the need to fasten the relay with screws, enabling significant reductions in wiring work and space. These high-power relays feature 530mW coil consumption and are ideal for use in energy storage systems, electric vehicle (EV) charging stations, and vehicle-to-everything (V2X) applications, including vehicle-to-home (V2H) and vehicle-to-building (V2B).

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.