R87F-A6A15HP

Omron Electronics
653-R87F-A6A15HP
R87F-A6A15HP

Mfr.:

Description:
AC Fans Tube Axial Fan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.459.832 Rp2.459.832
Rp1.983.570 Rp19.835.700
Rp1.955.867 Rp48.896.675
Rp1.932.201 Rp96.610.050
Rp1.183.317 Rp118.331.700

Product Attribute Attribute Value Select Attribute
Omron
Product Category: AC Fans
RoHS:  
REACH - SVHC:
Tubeaxial
120 mm
38 mm
120 mm
230 VAC
110 CFM (3.1 m3/min)
Ball
46 dBA
3200 RPM
14 W
Aluminum
Quick Connect Terminal
R87F
Brand: Omron Electronics
Current Type: AC
Packaging: Tube
Pressure Type: 99 Pa
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: R87FA6A15HP
Unit Weight: 540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99