SS-5

Omron Electronics
653-SS-5
SS-5

Mfr.:

Description:
Basic / Snap Action Switches Pin plunger 150gf 5A SPDT Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.070

Stock:
6.070 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.188 Rp31.188
Rp28.620 Rp286.200
Rp26.969 Rp674.225
Rp25.868 Rp1.293.400
Rp24.033 Rp2.403.300
Rp23.299 Rp5.824.750
Rp22.933 Rp11.466.500
Rp22.015 Rp132.090.000

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
SS
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
5 A
125 VAC
1.47 N
Solder Lug
Chassis Mount
IP40
Actuator Style: Plunger
Brand: Omron Electronics
Compliance: UL; CSA
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: SS5
Unit Weight: 1,600 g
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
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
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
SS Subminiature Basic Switches

Omron Electronics SS Subminiature Basic Switches feature two split strings ensure a high stability and durability of 30 million operations. This Omron Electronics series provides high reliability and security and offers a wide switching capacity range from 1mA to 10.1A. SS Subminiature Basic Switch devices feature low to high operating force models.