V-153-2C25

Omron Electronics
653-V-153-2C25
V-153-2C25

Mfr.:

Description:
Basic / Snap Action Switches Miniature Basic Switch
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
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp109.709 Rp109.709
Rp85.125 Rp851.250
Rp83.474 Rp1.669.480
Rp72.283 Rp3.614.150
Rp66.413 Rp6.641.300
Rp64.945 Rp12.989.000
Rp63.294 Rp31.647.000
Rp54.855 Rp54.855.000
Rp54.304 Rp108.608.000

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
V
Brand: Omron Electronics
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: V1532C25BYOMI
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
8536500090
USHTS:
8536509040
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
V Series General Purpose Snap Action Switches

Omron Electronics V Series Basic Snap Action Switches are reliable and durable and can be used for interrupting current when doors are open or closed. The V Series features indium contacts that have excellent heat characteristics to allow for DC load ratings. Applications include home appliances, vending machines, small devices or door interlock systems powered by DC batteries.

V Snap Action Switches

Omron Automation V Snap Action Switches are used for interrupting current when doors are opened or closed. The V switches are available in 10A to 21A of wide range switching currents. These highly reliable and long life switches are available in thermoplastic resin and thermosetting resin cases. The V switches include heat resistant variants and offer a variety of terminals, levers, and operating forces. The insulation barrier with right or left side options is available in V-21 and V-16 variants of the V snap action switches.