XW4M-40D2-H1DA

Omron Electronics
653-XW4M-40D2-H1DA
XW4M-40D2-H1DA

Mfr.:

Description:
Pluggable Terminal Blocks Plug,Double-row,THR Right-angle,Gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp272.988 Rp272.988
Rp237.581 Rp2.375.810
Rp230.059 Rp6.901.770
Rp217.950 Rp13.077.000
Rp213.914 Rp22.460.970
Rp211.896 Rp63.568.800
Rp211.713 Rp127.027.800

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
40 Position
3.5 mm
Push-In
Solder Pin
Through Hole
8 A
150 V
Black
XW4M
Tray
Brand: Omron Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 15
Subcategory: Terminal Blocks
Part # Aliases: XW4M40D2H1DA
Unit Weight: 10,860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99