OP207CL

Optek / TT Electronics
828-OP207CL
OP207CL

Mfr.:

Description:
Infrared Emitters SMD LED 7mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Infrared Emitters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
50 mA
1.5 V
- 40 C
+ 105 C
SMD-2
Tray
Brand: Optek / TT Electronics
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 48
Subcategory: Infrared Data Communications
Viewing Angle: 4.5 deg
Unit Weight: 1,526 g
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
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OP207CL 7mm Spot Diameter LED

Optek / TT Electronics OP207CL 7mm Spot Diameter LED is a high power IR LED designed for encoder applications. The LED features a small footprint, low profile for a 7mm beam diameter. Radiance is a collimated, narrow beam emission pattern provides on-axis intensity for excellent coupling efficiency for encoder applications.