OPF1414T

Optek / TT Electronics
828-OPF1414T
OPF1414T

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers FIBER OPTIC LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
398
18
Pending
140
Expected 09/02/2026
240
Expected 11/03/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp422.508 Rp422.508
Rp411.868 Rp42.834.272

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitters
840 nm
Multimode
4 ns
LED
1.7 V
- 40 C
+ 85 C
Small Fiber Applications
ST
Tube
Brand: Optek / TT Electronics
Fall Time: 4 ns
Mounting Style: Through Hole
Package/Case: DIP-8
Peak Wavelength: 840 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 8
Subcategory: Fiber Optic
Unit Weight: 9,127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Notification Date: March 11, 2014

Product Change Notification Number: 1026

Affected Part Numbers: OPF1412, OPF1412T, OPF1414, and OPF1414T

Description of Change: Header C210-131-001 with an alternate
manufacturing location.

Change Identification: Date codes 1419 and later.

Reason for Change: An alternate manufacturing location for the
C210-131-001 header has been qualified.

Expected Impact: The alternate manufacturing location will not impact
the form, fit, function, quality, or reliability of the affected
product.

Implementation of Change: May 5, 2014
Affected Part Numbers:
828-OPF1412
828-OPF1412T
828-OPF1414
828-OPF1414T

Please contact a Mouser Technical Sales Representative for
further information.

5-0314-21

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541497080
JPHTS:
8541400103
TARIC:
8541409090
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS