OPL801

Optek / TT Electronics
828-OPL801
OPL801

Mfr.:

Description:
Photo IC Sensors Photologic Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 921

Stock:
921 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.945 Rp64.945
Rp62.009 Rp6.200.900
Rp60.909 Rp15.227.250
Rp59.991 Rp29.995.500
Rp57.790 Rp115.580.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Photo IC Sensors
RoHS:  
935 nm
Photo IC Sensors
1 Channel
Totem Pole, Inverter
4.5 V to 5.5 V
15 mA
70 ns
70 ns
5 us
- 55 C
+ 110 C
TO-18-3
Through Hole
Bulk
Brand: Optek / TT Electronics
Low Level Output Voltage: 400 mV
Pd - Power Dissipation: 120 mW
Product Type: Photo IC Sensors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541497080
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS