GRV-RIO2-LC

Opto 22
94-GRV-RIO2-LC
GRV-RIO2-LC

Mfr.:

Description:
Other Development Tools groov RIO Learning Center with GRV-R7-MM2001-10, Ignition Edge pre-installed

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Other Development Tools
RoHS:  
Groov RIO Learning Center
Learning Center
Proof of Concept pilot projects
Brand: Opto 22
Product Type: Other Development Tools
Series: RIO
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8537109160
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

groov RIO I/O Family

Opto 22 groov RIO I/O Family provides versatility with more than 61K unique I/O combinations in one device, saving time, effort, and costs. The groov RIO controllers help users build a secure system for data communications with a built-in device firewall, account authentication, TLS encryption, and more. The power and energy monitoring function can predict downtime, saving energy costs with 64 field measurements and calculated values—in one module. Opto 22 groov RIO I/O Family enables users to organize like a pro, using a web browser to configure I/O, security, networking, communications, and more. Users can then collect and publish data in several ways, including the power-fail-safe onboard storage, USB drives, and cloud platforms. The groov RIO series features compact units ready for DIN-rail or panel mounting and operation in a -20°C to +70°C temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.721.804 Rp29.721.804