OA109AP-22-3TSR
Images are for reference only
See Product Specifications
See Product Specifications
670-OA109AP223TSR
OA109AP-22-3TSR
Mfr.:
Description:
AC Fans Axial Fan, 120x120x38mm, 230VAC, 75CFM, 12W, 38dBA, 2300RPM, Sleeve, Terminals
AC Fans Axial Fan, 120x120x38mm, 230VAC, 75CFM, 12W, 38dBA, 2300RPM, Sleeve, Terminals
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp217.767 | Rp43.553.400 | |
| Rp203.824 | Rp50.956.000 | |
| Rp200.705 | Rp100.352.500 | |
| Rp199.054 | Rp199.054.000 | |
| 2.500 | Quote |
Datasheet
Test/Quality Data
Compliance Codes
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Orion OA109AP Sleeve Bearing (-TSR) AC Fans
These parts are only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below. The alternate has a ball bearing rather than
a sleeve bearing and is considered a better version.
Affected Mouser Number Alternate Mouser Number
670-OA109AP113TSR 670-OA109AP113TBR
670-OA109AP221TSR 670-OA109AP221TBR
670-OA109AP222TSR 670-OA109AP222TBR
670-OA109AP223TSR 670-OA109AP223TBR
Please contact a Mouser Technical Sales Representative for
further information.
5-0910-13