OA172SAP-22-2WB1855

Orion Fans
670-OA172SAP222WB855
OA172SAP-22-2WB1855

Mfr.:

Description:
AC Fans Axial Fan, 150x172x51mm, 230VAC, 160CFM, 32W, 48dBA, 2400RPM, Ball, Wire, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 216   Multiples: 24
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp901.889 Rp194.808.024

Possible Replacement

Orion Fans OA172SAP-22-1TB
Orion Fans
AC Fans Axial Fan, 150x172x51mm, 230VAC, 235CFM, 35W, 52.1dBA, 3150RPM, Ball, Terminals

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
RoHS:  
Axial
150 mm
51 mm
172 mm
230 VAC
160 CFM (4.5 m3/min)
Ball
48 dBA
2400 RPM
32 W
Aluminum
Wire Leads - 2
IP55
OA172SAP-METAL
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: AC
Life: 50000 Hour
Pressure Type: 0.38 in H2O
Product Type: AC Fans
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,202 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590