OA254EC-UR-1TB

Orion Fans
670-OA254EC-UR-1TB

OA254EC-UR-1TB

Mfr.:

Description:
EC Fans EC Axial Fan, Universal Range, 254x254x89mm, 115VAC/230VAC, 0.48"H20, IP44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.199.130 Rp3.199.130
Rp2.924.463 Rp29.244.630
Rp2.862.453 Rp57.249.060
Rp2.862.278 Rp171.736.680
100 Quote

Product Attribute Attribute Value
Orion Fans
Product Category: EC Fans
RoHS:  
Axial
254 mm
89 mm
254 mm
500 CFM (14.2 m3/min)
115 VAC to 230 VAC
56 dBA
1700 RPM
21 W, 22 W
Aluminum
Quick Connect
IP44
OA254EC
Bearing Type: Ball
Brand: Orion Fans
Current Type: EC
Features: Universal Range
Life: 60000 Hour
Pressure Type: 0.48 in H2O
Product Type: EC Fans
Factory Pack Quantity: 5
Subcategory: Fans, Blowers & Accessories
Unit Weight: 2,091 kg