OA938AP-22-3WS
Images are for reference only
See Product Specifications
See Product Specifications
670-OA938AP223WS
OA938AP-22-3WS
Mfr.:
Description:
AC Fans Axial Fan, 92x92x38mm, 230VAC, 26CFM, 3W, 19dBA, 1800RPM, Sleeve, Lead Wires
AC Fans Axial Fan, 92x92x38mm, 230VAC, 26CFM, 3W, 19dBA, 1800RPM, Sleeve, Lead Wires
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp355.729 | Rp355.729 | |
| Rp324.908 | Rp3.249.080 | |
| Rp312.616 | Rp7.815.400 | |
| Rp291.885 | Rp14.594.250 | |
| Rp269.319 | Rp26.931.900 | |
| Rp265.283 | Rp66.320.750 | |
| Rp263.082 | Rp131.541.000 | |
| 1.000 | Quote |
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Orion OA938AP Series Sleeve Bearing AC Fans
This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below.
The alternate has a ball bearing rather than a sleeve bearing
and is considered a better version.
Affected Mouser Alternate Mouser
670-OA938AP111TS 670-OA938AP111TB
670-OA938AP111WS 670-OA938AP111WB
670-OA938AP11221WS 670-OA938AP11221WB
670-OA938AP11222WS 670-OA938AP11222WB
670-OA938AP11223WS 670-OA938AP11223WB
670-OA938AP112TS 670-OA938AP112TB
670-OA938AP112WS 670-OA938AP112WB
670-OA938AP113TS 670-OA938AP113TB
670-OA938AP113WS 670-OA938AP113WB
670-OA938AP221TS 670-OA938AP221TB
670-OA938AP221WS 670-OA938AP221WB
670-OA938AP222TS 670-OA938AP222TB
670-OA938AP222WS 670-OA938AP222WB
670-OA938AP223TS 670-OA938AP223TB
670-OA938AP223WS 670-OA938AP223WB
Please contact a Mouser Technical Sales Representative for
further information.
5-0910-43