OD172SAP-12MTB
Images are for reference only
See Product Specifications
See Product Specifications
670-OD172SAP12MTB
OD172SAP-12MTB
Mfr.:
Description:
DC Fans DC Fan, 172x150x51mm, 12VDC, 180CFM, Ball Bearing, Terminals
DC Fans DC Fan, 172x150x51mm, 12VDC, 180CFM, Ball Bearing, Terminals
Datasheet:
Due to size or weight of the product, your shipping charge may increase.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.246.794 | Rp1.246.794 | |
| Rp1.246.060 | Rp12.460.600 | |
| Rp1.200.195 | Rp30.004.875 | |
| Rp1.199.461 | Rp59.973.050 | |
| Rp1.156.348 | Rp115.634.800 | |
| 250 | Quote |
Datasheet
Technical Resources
Test/Quality Data
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- ECCN:
- EAR99
Indonesia
