OD172SAP-24MB

Orion Fans
670-OD172SAP24MB
OD172SAP-24MB

Mfr.:

Description:
DC Fans DC Fan, 172x150x51mm, 24VDC, 180CFM, 0.52A, 42dBA, 2500RPM, Dual Ball, Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 240   Multiples: 60
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.327.150 Rp318.516.000

Similar Product

Orion Fans OD172SAP-24HB
Orion Fans
DC Fans DC Fan, 172x150x51mm, 24VDC, 235CFM, 0.97A, 52dBA, 3300RPM, Dual Ball, Leads

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Axial
172 mm
51 mm
150 mm
24 VDC
200 CFM (5.7 m3/min)
3500 RPM
Ball
45 dBA
1.4 W
Aluminum
Wire Leads
OD172SAP
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories
Unit Weight: 816,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99