OD172SAP-48HTB
Images are for reference only
See Product Specifications
See Product Specifications
670-OD172SAP48HTB
OD172SAP-48HTB
Mfr.:
Description:
DC Fans DC Fan, 172x150x51mm, 48VDC, 235CFM, Ball Bearing, Terminals
DC Fans DC Fan, 172x150x51mm, 48VDC, 235CFM, Ball Bearing, Terminals
Datasheet:
Due to size or weight of the product, your shipping charge may increase.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.694.987 | Rp1.694.987 | |
| Rp1.502.170 | Rp15.021.700 | |
| Rp1.473.000 | Rp36.825.000 |
Datasheet
Technical Resources
Test/Quality Data
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Indonesia

670-OD172SAP12HTB
670-OD172SAP24HTB
670-OD172SAP48HTB
The above referenced DC fans have been discontinued by the
Supplier. The suggested replacements have the same form,
fit, and function with the one exception of termination.
The suggested replacements have wire leads instead of a
terminal.
Replacements
670-OD172SAP12HTB 670-OD172SAP12HB
670-OD172SAP24HTB 670-OD172SAP24HB
670-OD172SAP48HTB 670-OD172SAP48HB
5-1202-53