OD172SAP-48HWB
Images are for reference only
See Product Specifications
See Product Specifications
670-OD172SAP48HB
OD172SAP-48HWB
Mfr.:
Description:
DC Fans DC Fan, 172x150x51mm, 48VDC, 235CFM, High Speed, Shaved Sides, Ball, Lead Wires
DC Fans DC Fan, 172x150x51mm, 48VDC, 235CFM, High Speed, Shaved Sides, Ball, Lead Wires
Datasheet:
Due to size or weight of the product, your shipping charge may increase.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.493.915 | Rp1.493.915 | |
| Rp1.351.733 | Rp13.517.330 | |
| Rp1.262.755 | Rp31.568.875 | |
| Rp1.244.960 | Rp62.248.000 | |
| Rp1.147.175 | Rp114.717.500 | |
| 250 | Quote |
Datasheet
Technical Resources
Test/Quality Data
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- ECCN:
- EAR99
Indonesia
