OD254AP-48HTB

Orion Fans
670-OD254AP-48HTB
OD254AP-48HTB

Mfr.:

Description:
DC Fans DC Fan, 254x89mm Round, 48VDC, 850CFM, Ball Bearing, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 6   Multiples: 6
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.054.935 Rp12.329.610
Rp1.960.637 Rp23.527.644

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
254 mm
89 mm
254 mm
48 VDC
850 CFM (24.1 m3/min)
2500 RPM
Ball
64 dBA
62 W
Aluminum
Quick Connect Terminal
OD254
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.83 in H2O
Product Type: DC Fans
Factory Pack Quantity: 6
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.