OD3010-05LB

Orion Fans
670-OD3010-05LB
OD3010-05LB

Mfr.:

Description:
DC Fans DC Fan, 30x30x10mm, 5VDC, Low Speed, Dual Ball Bearing, Lead Wires
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
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp239.599 Rp239.599
Rp209.878 Rp2.098.780
Rp195.385 Rp4.884.625
Rp182.543 Rp9.127.150
Rp168.783 Rp16.878.300

Possible Replacement

Orion Fans OD3010-05MB
Orion Fans
DC Fans DC Fan, 30x30x10mm, 5VDC, 4CFM, 0.08A, 30dBA, 9000RPM, Dual Ball, 2x Lead Wires

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
OD3010
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
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
8414596590
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

for Telecom Applications

Orion Fans for Telecom Applications provide essential cooling solutions for compact, high-demand telecom equipment, supporting increased data rates and bandwidth requirements. Advanced technologies like Artificial Intelligence (AI), the Internet of Things (IoT), and cloud computing are pushing for faster speeds in compact enclosures, generating more heat. Efficient cooling is critical to prevent overheating and ensure consistent quality of service in temperature-sensitive telecom systems. Orion Fans meet the rising demand for telecom cooling solutions with high-quality 30mm, 35mm, and 40mm fans, available in 5V, 12V, 24V, and 48VDC options. These fans are ideal for 1RU equipment requiring maximum airflow, with additional features like PWM speed control and tachometer outputs for precise management.