OD9225-24MS
Images are for reference only
See Product Specifications
See Product Specifications
670-OD922524MS
OD9225-24MS
Mfr.:
Description:
DC Fans DC Fan, 92x92x25mm, 24VDC, 35CFM, Sleeve Bearing, 2x Lead Wires
DC Fans DC Fan, 92x92x25mm, 24VDC, 35CFM, Sleeve Bearing, 2x Lead Wires
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp128.972 | Rp64.486.000 | |
| Rp128.422 | Rp128.422.000 | |
| 2.500 | Quote |
Possible Replacement
Orion Fans
DC Fans DC Fan, 92x92x25mm, 24VDC, 44CFM, 0.09A, 31dBA, 2400RPM, Dual Ball, Lead Wires
Datasheet
PCN
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Orion OD9225 Series Sleeve Bearing DC Fans
This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below.
The alternate has a ball bearing rather than a sleeve bearing
and is considered a better version.
Affected Mouser Alternate Mouser
670-OD922524HS 670-OD922524HBCHINA
670-OD922524LS 670-OD922524LB
670-OD922524MS 670-OD922524MB
Please contact a Mouser Technical Sales Representative for
further information.
5-0910-29