OVU00247

Overview
300-OVU00247
OVU00247

Mfr.:

Description:
Servo Motors 2.0Nm integrated servo motor with continuous rotation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.730.656 Rp12.730.656
Rp12.587.741 Rp62.938.705

Product Attribute Attribute Value Select Attribute
Overview Ltd.
Product Category: Servo Motors
RoHS:  
Servo Motors
48 V
BLDC
Brand: Overview
Continuous Torque: 1.7 Nm
Product Type: AC, DC & Servo Motors
Stall Torque: 2 Nm
Factory Pack Quantity: 25
Subcategory: Motors & Motor Drives
Part # Aliases: OVU00247-006
Unit Weight: 1,2 kg
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
8501312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Atlas BLDC Integrated Servo Motors

Overview Atlas BLDC Integrated Servo Motors are designed for high positional accuracy, smooth and silent motion. These include video conferencing, broadcast, and CCTV PTZ applications. The Atlas platform is a standalone intelligent motor with integral low-level motor control and integrated optical feedback. It is robust to external dynamic disturbances, especially impulses and vibrations.