ASP931

PCTEL / Amphenol
72-ASP931
ASP931

Mfr.:

Description:
Antennas TRANSIT ANT MHZ 806-894

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.063.701 Rp1.063.701
Rp877.122 Rp8.771.220
Rp834.193 Rp20.854.825
Rp779.155 Rp77.915.500

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Antennas
RoHS:  
Indoor Antennas
Whipless Antenna
806 MHz
894 MHz
88 MHz
50 Ohms
2.0:1
100 W
1 Band
Panel Mount
N Female
8 in
3.5 in
3.4 in
TRANSIT
Brand: PCTEL / Amphenol
Frequency Range: 806 MHz to 894 MHz
Polarisation: Vertical
Factory Pack Quantity: 25
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529109100
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.