RGPLI

PCTEL / Amphenol
72-RGPLI
RGPLI

Mfr.:

Description:
Antenna Accessories RG, 12 FT RG58U, PL, CONNECTOR INSTALLED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp721.548 Rp721.548
Rp636.973 Rp6.369.730
Rp496.443 Rp12.411.075
Rp490.572 Rp122.643.000

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Antenna Accessories
RoHS:  
Accessories
Magnetic Mount
Mobile Antennas
Brand: PCTEL / Amphenol
Product Type: Antenna Accessories
Factory Pack Quantity: 25
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
8544200000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Antenna Mounts & Accessories

PCTEL/Amphenol Antenna Mounts and Accessories offer a wide range of mounting styles to support various antenna types and installation environments. These include NMO, magnetic, thick-surface, and heavy-duty mounts, as well as tape, mast, pipe, wall, tower, and rooftop mounting options. This makes it easy to deploy the right antenna for virtually any application. The antenna mounts and accessories feature rugged and vibration-resistant designs that offer installation flexibility. Typical applications include transportation, utilities, industrial, heavy-duty, fixed infrastructure, and indoor/outdoor.