SKS-R2.5-4.0-ZI

PEM
153-SKS-R2.5-4.0-ZI
SKS-R2.5-4.0-ZI

Mfr.:

Description:
Screws & Fasteners KEYHOLE Sheet Joining Fastener Metric A=1.0mm B=6.5mm C=6.98mm H=7.8mm M=4.75mm N=4mm S=3.73mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.146 Rp61.460.000
Rp6.017 Rp150.425.000
50.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fasteners
Steel
Nickel
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 7 mm
Outside Diameter: 4.75 mm
Product Type: Screws & Fasteners
Series: SKS-R
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SKS-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
TARIC:
7318290090
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99