SMTSK-61.5-8ET

PEM
153-SMTSK-61.5-8ET
SMTSK-61.5-8ET

Mfr.:

Description:
Standoffs & Spacers REELFAST KEYHOLE SURFACE MOUNTED STANDOFFS 260 PCS PER REEL 8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 160 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.234,78 Rp26.234,78
Rp19.630,22 Rp196.302,20
Rp15.337,26 Rp1.533.726,00
Full Reel (Order in multiples of 260)
Rp14.456,65 Rp3.758.729,00
Rp14.144,77 Rp11.032.920,60
Rp13.667,77 Rp31.982.581,80
Rp13.190,77 Rp65.162.403,80
Rp12.713,78 Rp125.612.146,40
24.960 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
SMT
Reel
Cut Tape
Brand: PEM
Moisture Sensitive: Yes
Product Type: Standoffs, Spacers & Supports
Series: SMTSK
Factory Pack Quantity: 260
Subcategory: Hardware
Tradename: SMTSK
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
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
TARIC:
7318290090
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMTSK™ Reelfast® KEYHOLE® Standoffs

PEM SMTSK™ Reelfast® KEYHOLE® Standoffs feature a unique barrel design that allows for quick attachment and detachment and eliminates the need for attaching screws. These standoffs are designed so a PC board or panel can be quickly slipped and removed from an assembly by simply sliding the board sideways and lifting it off. The SMTSK standoffs mount on PC boards in the same manner and simultaneously as other surface mount components before the automated reflow solder process. These standoffs make horizontal or vertical component mounting possible.