AB2040B-LW100-R

PUI Audio
665-AB2040BLW100R
AB2040B-LW100-R

Mfr.:

Description:
Speakers & Transducers PIEZO CERAMIC BENDER 20MM DIA 4.0KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
100
Expected 18/09/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.692 Rp36.692
Rp27.886 Rp278.860
Rp25.134 Rp628.350
Rp23.299 Rp1.164.950
Rp21.281 Rp2.128.100
Rp18.896 Rp5.668.800
Rp17.814 Rp8.907.000
Rp16.787 Rp16.787.000

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
4 kHz
350 Ohms
Round
Wire Leads
- 20 C
+ 60 C
20 mm
0.28 mm
Brand: PUI Audio
Dimensions: 20 mm L x 20 mm W x 0.28 mm H
Height: 0.28 mm
Height - in: 0.011 in
Height - mm: 0.28 mm
Length - in: 0.787 in
Length - mm: 20 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 4 kHz
Series: AB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 30 V
Width - in: 0.787 in
Width - mm: 20 mm
Unit Weight: 1,063 g
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
8518290000
CAHTS:
8531109090
USHTS:
8531809041
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.