ADS02908MR-R

PUI Audio
665-ADS02908MRR
ADS02908MR-R

Mfr.:

Description:
Speakers & Transducers MYLAR 750-4000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 510

Stock:
510 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp69.164,42 Rp69.164,42
Rp52.836,48 Rp528.364,80
Rp45.131,16 Rp1.128.279,00
Rp41.828,88 Rp1.673.155,20
Rp39.994,28 Rp4.799.313,60
Rp37.976,22 Rp10.633.341,60
Rp35.224,32 Rp18.316.646,40
Rp34.673,94 Rp34.673.940,00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
4 kHz
88 dBA
8 Ohms
100 mW
Round
SMD/SMT
- 20 C
+ 55 C
29 mm
9.5 mm
Ferrite
Polyester
Brand: PUI Audio
Dimensions: 29 mm L x 29 mm W x 9.5 mm H
Height: 9.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 650 Hz
Series: ADS
Factory Pack Quantity: 40
Subcategory: Audio Devices
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.