AI-1223-TWT-3V-2-R
Images are for reference only
See Product Specifications
See Product Specifications
665-AI1223TWT3V2R
AI-1223-TWT-3V-2-R
Mfr.:
Description:
Buzzers & Audio Indicators - Board Mount EM 3VDC 2300Hz 82dBA Continuous Top Fire
Buzzers & Audio Indicators - Board Mount EM 3VDC 2300Hz 82dBA Continuous Top Fire
Datasheet:
In Stock: 13.360
-
Stock:
-
13.360 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.803 | Rp28.803 | |
| Rp22.199 | Rp221.990 | |
| Rp19.997 | Rp499.925 | |
| Rp18.529 | Rp926.450 | |
| Rp17.172 | Rp1.717.200 | |
| Rp15.319 | Rp4.595.700 | |
| Rp15.209 | Rp7.604.500 |
Compliance Codes
- CNHTS:
- 8531801000
- CAHTS:
- 8531800090
- USHTS:
- 8531809041
- TARIC:
- 8531807000
- MXHTS:
- 85318099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
