AI-4228-P-SP250-R
Images are for reference only
See Product Specifications
See Product Specifications
665-AI4228PSP250R
AI-4228-P-SP250-R
Mfr.:
Description:
Buzzers & Audio Indicators - Industrial 220VAC 2800Hz 94dBA
Buzzers & Audio Indicators - Industrial 220VAC 2800Hz 94dBA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp545.060 | Rp545.060 | |
| Rp427.095 | Rp4.270.950 | |
| Rp379.028 | Rp9.475.700 |
Datasheet
Models
Technical Resources
Compliance Codes
- CNHTS:
- 8531801001
- CAHTS:
- 8531800090
- USHTS:
- 8531809041
- TARIC:
- 8531807000
- MXHTS:
- 85318099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
