AI-4328-P-C120D-R

PUI Audio
665-AI4328PC120DR
AI-4328-P-C120D-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 105dBA 110VAC 2800Hz

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp279.410 Rp279.410
Rp233.178 Rp2.331.780
Rp199.054 Rp5.971.620
Rp191.165 Rp11.469.900

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: PUI Audio
Current Rating: 17 mA
Diameter: 43 mm
Dimensions: 43 mm x 33 mm
Frequency: 2.8 kHz
Height: 33 mm
Length: 43 mm
Mounting Style: Panel Mount
Packaging: Tray
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: AI
Sound Pressure Level: 98 dBA
Factory Pack Quantity: 30
Subcategory: Audio Devices
Termination Style: Screw
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 110 VAC/110 VDC
Width: 43 mm
Unit Weight: 39,883 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99