AOM-4544L-R
Images are for reference only
See Product Specifications
See Product Specifications
665-AOM4544LR
AOM-4544L-R
Mfr.:
Description:
Microphones 2.2kOhm x 9.7mm
Microphones 2.2kOhm x 9.7mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.603 | Rp1.460.300 | |
| Rp14.255 | Rp4.276.500 | |
| Rp13.503 | Rp6.751.500 | |
| Rp12.989 | Rp12.989.000 | |
| Rp12.677 | Rp63.385.000 |
Datasheet
Models
Technical Resources
Compliance Codes
- CNHTS:
- 8518100000
- USHTS:
- 8518108030
- TARIC:
- 8518109590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
