AOM-4546L-R

PUI Audio
665-AOM4546LR
AOM-4546L-R

Mfr.:

Description:
Microphones 2.2kOhm x 9.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.987 Rp28.987
Rp22.015 Rp220.150
Rp19.814 Rp495.350
Rp18.291 Rp914.550
Rp16.915 Rp1.691.500
Rp15.025 Rp4.507.500
Rp14.218 Rp7.109.000
Rp13.117 Rp13.117.000
Rp12.842 Rp64.210.000

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 46 dB
Solder Pin
9.7 mm
9.7 mm
9.7 mm
4.5 mm
3 V
Brand: PUI Audio
Length - in: 0.382 in
Length - mm: 9.7 mm
Packaging: Bulk
Product Type: Microphones
Series: AOM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.382 in
Width - mm: 9.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.