AOM-5024L-HD-R

PUI Audio
665-AOM-5024L-HD-R
AOM-5024L-HD-R

Mfr.:

Description:
Microphones ELECTRET CONDENSER MICROPHONE -24DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.665

Stock:
4.665 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.201 Rp73.201
Rp55.588 Rp555.880
Rp50.268 Rp1.005.360
Rp46.599 Rp2.329.950
Rp42.012 Rp4.201.200
Rp39.077 Rp7.815.400

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 24 dB
SMD/SMT
9.7 mm
4 mm
4 mm
1.5 mm
2 V
Brand: PUI Audio
Packaging: Bulk
Product Type: Microphones
Series: AOM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 1,193 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99