AR01232MS-SC12-WP-R

PUI Audio
665-AR01232MSSC12WPR
AR01232MS-SC12-WP-R

Mfr.:

Description:
Speakers & Transducers RECEIVER 20 MW 32 OHM 116 DB 450 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.260 Rp39.260
Rp29.721 Rp297.210
Rp26.785 Rp669.625
Rp24.767 Rp1.238.350
Rp23.116 Rp2.311.600
Rp19.630 Rp3.926.000
Rp19.263 Rp11.557.800

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Receivers
Electromagnetic
Board Mount
450 Hz
116 dBA
32 Ohms
20 mW
Rectangular
Spring Contact
- 40 C
+ 80 C
12 mm
6 mm
2 mm
Neodymium Iron Boron (NdFeB)
Polyester
IP67
Brand: PUI Audio
Dimensions: 12 mm L x 6 mm W x 2 mm H
Height: 2 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 450 Hz
Series: AR
Factory Pack Quantity: 200
Subcategory: Audio Devices
Voltage Rating: 800 mV
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
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Mobile Speakers & Receivers

PUI Audio Mobile Speakers and Receivers are designed for high-fidelity audio reproduction with the lowest profile possible. These speakers and receivers feature an IP67-rated face for protection against dust and water ingress when sealed within an enclosure. The speakers are available with either spring contacts for easy electrical connection or solder pads for lead wire connection, while the receivers have spring contacts. These PUI Audio speakers are ideal for cutting-edge mobile, Internet of Things (IoT), and Wi-Fi®-enabled applications. The receivers are optimized for high-fidelity audio reproduction in near-phone and headphone applications.