AS01506MS-SP11-WP-R

PUI Audio
665-AS01506MSSP11WPR
AS01506MS-SP11-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER .7W 6 OHM 92 DB 600 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp51.369 Rp51.369
Rp39.077 Rp390.770
Rp35.224 Rp880.600
Rp32.656 Rp1.632.800
Rp30.821 Rp3.082.100
Rp26.235 Rp7.870.500
Rp24.951 Rp12.475.500
Rp24.767 Rp24.767.000

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Board Mount
600 Hz
92 dBA
6 Ohms
700 mW
Square
Solder Pad
- 20 C
+ 70 C
15 mm
11 mm
Neodymium Iron Boron (NdFeB)
IP67
Brand: PUI Audio
Dimensions: 15 mm L x 11 mm W x 3 mm H
Height: 3 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 600 Hz
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 2 V
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
8518290000
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mobile Speakers & Receivers

PUI Audio Mobile Speakers and Receivers are designed for high-fidelity audio reproduction with the lowest profile possible. These speakers and receivers feature an IP67-rated face for protection against dust and water ingress when sealed within an enclosure. The speakers are available with either spring contacts for easy electrical connection or solder pads for lead wire connection, while the receivers have spring contacts. These PUI Audio speakers are ideal for cutting-edge mobile, Internet of Things (IoT), and Wi-Fi®-enabled applications. The receivers are optimized for high-fidelity audio reproduction in near-phone and headphone applications.