AS01808PR-N50-R

PUI Audio
665-AS01808PR-N50-R
AS01808PR-N50-R

Mfr.:

Description:
Speakers & Transducers 2W 8 OHM 78DB 500HZ N50 Mini Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp103.471 Rp103.471
Rp80.355 Rp803.550
Rp72.834 Rp1.820.850
Rp67.697 Rp3.384.850
Rp62.193 Rp6.219.300
Rp58.340 Rp17.502.000

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
500 Hz
78 dBA
8 Ohms
2 W
Round
Solder Pad
- 20 C
+ 60 C
18.24 mm
18 mm
5.2 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Dimensions: 18 mm L x 13 mm W x 2.5 mm H
Height: 2.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 850 Hz
Series: N50
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 6,138 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N50 Mini Speakers

PUI Audio N50 Mini Speakers are designed to create high-fidelity, full-range output, and maximum Sound Pressure Level (SPL) in a small form factor. The mini-sized speakers use high-grade N50 Neodymium magnetic motors for high drive energy. These speakers utilize premium cones and surrounds to provide excellent sound quality. PUI Audio N50 mini speakers feature a multi-spoke polymer frame that prevents power compression and allows heat to dissipate from the voice coil. These speakers offer different thickness variants and operate at a -20°C to +60°C temperature range.