AS02408MO-LW50-R

PUI Audio
665-AS02408MO-LW50-R
AS02408MO-LW50-R

Mfr.:

Description:
Speakers & Transducers SPEAKER .8W 8OHM 95DB 850HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.229 Rp66.229
Rp51.185 Rp511.850
Rp46.415 Rp1.160.375
Rp43.113 Rp2.155.650
Rp39.994 Rp3.999.400
Rp35.775 Rp10.732.500
Rp35.224 Rp17.612.000

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Panel Mount
95 dB
8 Ohms
1.2 W
Wire Leads
- 20 C
+ 60 C
24 mm
15 mm
Neodymium Iron Boron (NdFeB)
Brand: PUI Audio
Dimensions: 24 mm x 15 mm x 4.4 mm
Height: 4.4 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 850 Hz
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.