AS02708CO-R

PUI Audio
665-AS02708COR
AS02708CO-R

Mfr.:

Description:
Speakers & Transducers 8 OHM 250-20K HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.410 Rp86.410
Rp66.779 Rp667.790
Rp60.542 Rp1.513.550
Rp55.955 Rp2.797.750
Rp52.103 Rp5.210.300
Rp47.516 Rp11.879.000

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
750 Hz
82 dBA
8 Ohms
1 W
Rectangular
Solder Pad
- 30 C
+ 60 C
27 mm
20 mm
6 mm
Neodymium Iron Boron (NdFeB)
Cloth
Brand: PUI Audio
Dimensions: 24.9 mm L x 14.9 mm W x 5 mm H
Height: 5 mm
Length - in: 1.063 in
Length - mm: 27 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 900 Hz
Series: AS
Factory Pack Quantity: 50
Subcategory: Audio Devices
Width - in: 0.787 in
Width - mm: 20 mm
Unit Weight: 13,075 g
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
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.