AS04204PR
Images are for reference only
See Product Specifications
See Product Specifications
665-AS04204PR
AS04204PR
Mfr.:
Description:
Speakers & Transducers 42mm 8W 4ohm 220Hz 98dB
Speakers & Transducers 42mm 8W 4ohm 220Hz 98dB
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 60
-
Stock:
-
60 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp240.700 | Rp240.700 | |
| Rp187.680 | Rp1.876.800 | |
| Rp167.316 | Rp5.019.480 | |
| Rp155.758 | Rp9.345.480 | |
| Rp150.988 | Rp18.118.560 |
Datasheet
Compliance Codes
- CNHTS:
- 8518290000
- USHTS:
- 8518298000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
