AS04508MR-3-R

PUI Audio
665-AS04508MR3R
AS04508MR-3-R

Mfr.:

Description:
Speakers & Transducers 8 Ohm 450-5000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
360
Expected 19/10/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp79.255 Rp79.255
Rp61.276 Rp612.760
Rp52.836 Rp1.320.900
Rp48.984 Rp1.959.360
Rp43.113 Rp12.071.640

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
450 Hz
83 dBA
8 Ohms
1 W
Round
Solder Tab
- 20 C
+ 60 C
45 mm
5 mm
Neodymium (Nd) N35
Mylar
Brand: PUI Audio
Dimensions: 40 mm L x 28.3 mm W x 11.5 mm H
Height: 11.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 380 Hz
Series: AS
Factory Pack Quantity: 40
Subcategory: Audio Devices
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.