AS05008MR-2-F
Images are for reference only
See Product Specifications
See Product Specifications
665-AS05008MR-2-F
AS05008MR-2-F
Mfr.:
Description:
Speakers & Transducers Speaker 50mm 1W 8ohm 500Hz 84dB
Speakers & Transducers Speaker 50mm 1W 8ohm 500Hz 84dB
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 44
-
Stock:
-
44 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp94.482 | Rp94.482 | |
| Rp73.201 | Rp732.010 | |
| Rp67.330 | Rp1.885.240 | |
| Rp61.459 | Rp3.441.704 | |
| Rp57.240 | Rp6.410.880 | |
| Rp54.304 | Rp13.684.608 | |
| Rp52.470 | Rp26.444.880 |
Datasheet
Compliance Codes
- USHTS:
- 8518298000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
