AS06608MR-LW152-R

PUI Audio
665-AS06608MR-LW152R
AS06608MR-LW152-R

Mfr.:

Description:
Speakers & Transducers SPEAKER .5W 8 OHM 84DBA 380HZ MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp102.738 Rp102.738
Rp79.438 Rp794.380
Rp72.100 Rp1.802.500
Rp64.761 Rp3.238.050
Rp61.092 Rp6.109.200
Rp55.772 Rp13.385.280
Rp52.286 Rp25.097.280

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
380 Hz
99 dBA
8 Ohms
500 mW
Round
Wire Leads
- 20 C
+ 60 C
66 mm
12.3 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Dimensions: 66.8 mm L x 66.8 mm W x 26.5 mm H
Height: 26.5 mm
Height - in: 0.484 in
Height - mm: 12.3 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 160 Hz
Series: AS
Factory Pack Quantity: 240
Subcategory: Audio Devices
Unit Weight: 29,705 g
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
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.