AS07104PO-LW152-WR-R

PUI Audio
665-AS7104POLW152WRR
AS07104PO-LW152-WR-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 71MM 3W 4OHM 86DB 250HZ WR PAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp111.911 Rp111.911
Rp85.309 Rp853.090
Rp77.053 Rp1.541.060
Rp71.549 Rp3.577.450
Rp66.229 Rp6.622.900
Rp63.477 Rp12.695.400

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Water Resistant Cone
Frame Mount
250 Hz
86 dBA
4 Ohms
3 W
Oval
Wire Leads
- 20 C
+ 60 C
71 mm
41 mm
25 mm
Neodymium Iron Boron (NdFeB)
Treated Paper
Brand: PUI Audio
Dimensions: 70 mm L x 30.5 mm W x 23 mm H
Height: 23 mm
Height - in: 0.984 in
Height - mm: 25 mm
Length - in: 2.795 in
Length - mm: 71 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 300 Hz
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 1.614 in
Width - mm: 41 mm
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.