AS07104PO-WR-R

PUI Audio
665-AS07104POWRR
AS07104PO-WR-R

Mfr.:

Description:
Speakers & Transducers DYNAMIC 71MM 3W 4OHM 86DB 250HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Water Resistant Cone
Frame Mount
250 Hz
86 dBA
4 Ohms
3 W
Oval
Solder Lug
- 20 C
+ 60 C
71 mm
41 mm
25 mm
Neodymium Iron Boron (NdFeB)
Treated Paper
Brand: PUI Audio
Dimensions: 71 mm L x 41 mm W x 25 mm H
Height: 25 mm
Length - in: 2.795 in
Length - mm: 71 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 250 Hz
Series: AS
Factory Pack Quantity: 200
Subcategory: Audio Devices
Width - in: 1.614 in
Width - mm: 41 mm
Unit Weight: 38 g
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
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
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
In Stock: 417

Stock:
417 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp112.094 Rp112.094
Rp86.226 Rp862.260
Rp79.071 Rp1.976.775
Rp70.449 Rp3.522.450
Rp63.477 Rp6.347.700
Rp61.459 Rp12.291.800