ASE06008MR-LW150-R
Images are for reference only
See Product Specifications
See Product Specifications
665-ASE06008MRLW150R
ASE06008MR-LW150-R
Mfr.:
Description:
Speakers & Transducers 25mm SPEAKER w/ENCL 3 W 8 OHM 83 DB
Speakers & Transducers 25mm SPEAKER w/ENCL 3 W 8 OHM 83 DB
Datasheet:
In Stock: 124
-
Stock:
-
124Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
225
-
Factory Lead Time:
-
4Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp132.275 | Rp132.275 | |
| Rp102.187 | Rp1.021.870 | |
| Rp84.025 | Rp2.100.625 | |
| Rp79.071 | Rp3.558.195 | |
| Rp75.769 | Rp6.819.210 | |
| Rp74.301 | Rp20.061.270 |
Datasheet
Compliance Codes
- CNHTS:
- 8518290000
- CAHTS:
- 8518290000
- USHTS:
- 8518298000
- JPHTS:
- 851829000
- TARIC:
- 8518290090
- MXHTS:
- 8518299900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
