AT-1224-TWT-5V-R

PUI Audio
665-AT1224TWT5VR
AT-1224-TWT-5V-R

Mfr.:

Description:
Speakers & Transducers EM 5Vpk 2400Hz 85dBA Top Fire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.814 Rp19.814
Rp14.750 Rp147.500
Rp13.227 Rp264.540
Rp12.218 Rp610.900
Rp11.319 Rp1.131.900
Rp9.723 Rp1.944.600
Rp9.411 Rp4.705.500
Rp8.824 Rp8.824.000
Rp8.659 Rp17.318.000

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
2.4 kHz
85 dBA
47 Ohms
Round
Solder Pin
- 20 C
+ 70 C
12 mm
12 mm
12 mm
Brand: PUI Audio
Current Rating: 50 mA
Dimensions: 12 mm L x 12 mm W x 9.5 mm H
Height: 9.5 mm
Height - in: 0.374 in
Height - mm: 9.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.4 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 5 V
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
8518290000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99