AT-2429-TWT-R

PUI Audio
665-AT2429TWTR
AT-2429-TWT-R

Mfr.:

Description:
Speakers & Transducers 12VP-P 8MA 70000PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.606 Rp57.606
Rp43.663 Rp436.630
Rp42.012 Rp1.050.300
Rp40.545 Rp2.027.250
Rp38.527 Rp3.852.700
Rp31.188 Rp7.797.000
Rp29.721 Rp14.860.500

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
PCB Mount
2.9 kHz
90 dBA
Round
Solder Pin
- 40 C
+ 85 C
23.8 mm
16 mm
Brand: PUI Audio
Current Rating: 8 mA
Dimensions: 23.8 mm L x 23.8 mm W x 16 mm H
Height: 16 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.9 kHz
Series: AT
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 12 V
Unit Weight: 13,692 g
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
8518290000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99