SMI-1324-TW-5V-2-R-T/R

PUI Audio
665-SMI1324TW5V2RT/R
SMI-1324-TW-5V-2-R-T/R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount EM 88Db 2400Hz 5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 528

Stock:
528 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp114.846 Rp114.846
Rp90.629 Rp906.290
Rp82.557 Rp2.063.925
Rp77.053 Rp3.852.650
Rp76.136 Rp7.613.600
Rp74.852 Rp18.713.000
Full Reel (Order in multiples of 450)
Rp74.852 Rp33.683.400
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp133.192
Min:
1

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
88 dBA
Continuous
2.4 kHz
5 VDC
30 mA
Gullwing Lead
SMD/SMT
12.8 mm x 12.8 mm x 6.5 mm
Brand: PUI Audio
Height: 6.5 mm
Length: 12.8 mm
Length - in: 0.504 in
Length - mm: 12.8 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Audio Indicators & Alerts
Series: SMI
Factory Pack Quantity: 450
Subcategory: Audio Devices
Width: 12.8 mm
Width - in: 0.504 in
Width - mm: 12.8 mm
Unit Weight: 2,808 g
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
8531801000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.